EC1709-000

Heilind Number:RYCEC1709-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC1709-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06243948

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC1709-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:.
Marker Cut:Straight
SKU:RYCEC1709-000

Detailed Description

Enhance cable organization with our White Z-Type Marker, designed for efficient labeling in various industries. Made of durable PVC, these markers feature straight cuts for easy application on cables with diameters ranging from 0.31 to 0.5 inches (7.9 - 12.7 mm). The black legends ensure clear identification, while the push-on design simplifies installation. Perfect for labeling wires and cables, these markers are a must-have for any professional workspace. Upgrade your labeling system today with our high-quality Z-Type Markers.