EC6633-000

Heilind Number:RYCEC6633-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC6633-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

UV-SCE-1/8-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC6633-000
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 200 °C, -67 - 392 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Ladder
Part Aliases:UV-SCE-1/8-2.0-9
SKU:RYCEC6633-000

Detailed Description

Enhance cable identification with our durable White UV-SCE-1/8-2.0-9 shrink tubing. Designed for seamless application, this 2-inch tubing features a 2:1 shrink ratio, ensuring a snug fit around cables with diameters ranging from .069 to .105 inches. Resistant to extreme temperatures from -55 to 200°C (-67 to 392°F), it offers reliable performance in various environments. The ladder design adds efficiency to cable marking, making it a versatile solution for organization and labeling. Ideal for wire and cable management, this tubing guarantees lasting visibility and protection for your cables. Elevate your labeling process with this essential accessory.