EC6637-000

Heilind Number:RYCEC6637-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC6637-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

UV-SCE-1/4-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC6637-000
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 200 °C, -67 - 392 °F
Compatible Cable Diameter:.134 - .236 in, 3.4 - 6 mm
Tubing Type:Ladder
Part Aliases:UV-SCE-1/4-2.0-9
SKU:RYCEC6637-000

Detailed Description

Easily label and protect your cables with our UV-SCE-1/4-2.0-9 Printable Shrink Tubing. Available in a crisp white color and with a 2:1 shrink ratio, this tubing offers a perfect fit for cables ranging from .134 to .236 inches in diameter. With an overall length of 2 inches and a durable ladder design, it provides both ample coverage and easy customization. Operating smoothly in temperatures ranging from -55 to 200°C (-67 to 392°F), it ensures reliable performance in various environments. Perfect for organizing wires and identifying connections, our shrink tubing is a versatile solution for your labeling and cable management needs.