| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EC6640-000 |
| Color: | Yellow |
| Overall Length: | 2 in |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 200 °C, -67 - 392 °F |
| Compatible Cable Diameter: | .209 - .319 in, 5.3 - 8.1 mm |
| Tubing Type: | Ladder |
| Part Aliases: | UV-SCE-3/8-2.0-4 |
| SKU: | RYCEC6640-000 |
EC6640-000
| Heilind Number: | RYCEC6640-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EC6640-000 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Yellow 2-inch printable shrink tubing. Featuring a 2:1 shrink ratio, it securely encapsulates cables with a durable seal. Operating seamlessly in temperatures ranging from -55 to 200°C (-67 to 392°F), this versatile tubing is suitable for various environments. Compatible with cables ranging from 5.3 to 8.1mm in diameter, it offers a universal fit. Its ladder design ensures easy application, making it a convenient solution for wire and cable marking. Elevate your labeling and identification process with this essential product.

