EC9764-000

Heilind Number:RYCEC9764-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC9764-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06243943

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC9764-000
Color:White
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
SKU:RYCEC9764-000

Detailed Description

Easily identify cables and wires with our Z-Type Marker in white. Made from durable PVC, these markers feature straight cuts and black legends for clear labeling. Designed for quick installation, simply push them on cables with diameters ranging from .31 to .5 inches (7.9-12.7 mm). Perfect for organizing and labeling in various settings, from industrial environments to home offices. Upgrade your cable management with these reliable and convenient markers.