EC9859-000

Heilind Number:RYCEC9859-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC9859-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

ZHD-SCE-1K-12.7-50-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC9859-000
Color:Yellow
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.26 - .449 in, 6.9 - 10.7 mm
Tubing Type:Ladder
SKU:RYCEC9859-000

Detailed Description

Enhance cable organization with our ZHD-SCE-1K-12.7-50-S1-4 printable shrink tubing. Designed for easy labeling and identification, this yellow tubing boasts a 2:1 shrink ratio and an overall length of 1 inch, perfect for a variety of cable diameters ranging from 6.9 to 10.7mm. With an operating temperature range of -55 to 135°C (-67 to 275°F), it ensures durability in diverse environments. Ideal for wire and cable markers, cards, and sleeves, this ladder-style tubing streamlines cable management while offering reliable performance. Upgrade your labeling process with this versatile solution.