EC9861-000

Heilind Number:RYCEC9861-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC9861-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

ZHD-SCE-1K-19.0-50-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC9861-000
Color:Yellow
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:10.16 - 16.25 mm, .4 - .64 in
Tubing Type:Ladder
SKU:RYCEC9861-000

Detailed Description

Enhance cable organization and identification with our ZHD-SCE-1K-19.0-50-S1-4 Yellow Ladder Shrink Tubing. Designed for easy customization, this tubing offers a 2:1 shrink ratio and can be printed on for clear labeling. With an overall length of 1 inch and compatibility with cables ranging from .4 to .64 inches in diameter, it is versatile for various applications. Operating smoothly in temperatures from -55 to 135°C (-67 to 275°F), it ensures durability and performance in challenging environments. Ideal for wire and cable marking, cards, and sleeves, this tubing is a reliable solution for efficient organization.