EC9863-000

Heilind Number:RYCEC9863-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC9863-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

ZHD-SCE-1K-25.4-50-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC9863-000
Color:Yellow
Overall Length:1.97 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:14.29 - 21.59 mm, .563 - .85 in
Tubing Type:Ladder
SKU:RYCEC9863-000

Detailed Description

Enhance cable organization and identification with our ZHD-SCE-1K-25.4-50-S1-4, a durable and versatile yellow shrink tubing solution. With an overall length of 1.97 inches and a convenient 2:1 shrink ratio, it securely fits cables with a diameter ranging from 0.563 to 0.85 inches. Designed for optimal performance in a wide temperature range from -55 to 125°C (-67 to 257°F), it's perfect for various industrial applications. This ladder-style tubing is easy to install and provides reliable protection and labeling for wires and cables. Upgrade your cable management system with this efficient and high-quality product.