EC9903-000

Heilind Number:RYCEC9903-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC9903-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

ZHD-SCE-1K-12.7-50-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC9903-000
Color:White
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.26 - .449 in, 6.9 - 10.7 mm
Tubing Type:Ladder
SKU:RYCEC9903-000

Detailed Description

Enhance your cable management with our ZHD-SCE-1K-12.7-50-S1-9 printable shrink tubing. Designed for professional use, this white tubing boasts a 2:1 shrink ratio and a durable construction that can withstand temperatures ranging from -55 to 135°C (-67 to 275°F). With an overall length of 1 inch and compatibility with cables ranging from 6.9 to 10.7mm in diameter, it offers versatility for various applications. Its ladder-style design not only ensures secure fastening but also allows for easy customization. Perfect for organizing wires and cables, this shrink tubing is a must-have for any labeling and identification project. Elevate your cable management game with this essential tool.