EC9907-000

Heilind Number:RYCEC9907-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC9907-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

ZHD-SCE-1K-25.4-50-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC9907-000
Color:White
Overall Length:1.97 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Compatible Cable Diameter:14.29 - 21.59 mm, .563 - .85 in
Tubing Type:Ladder
SKU:RYCEC9907-000

Detailed Description

Enhance organization and identification with our ZHD-SCE-1K-25.4-50-S1-9 shrink tubing, available in a crisp white hue. Perfect for cable management, this ladder-style tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables with diameters ranging from .563 to .85 inches. With an overall length of 1.97 inches, it provides ample coverage for various applications. Designed for durability, it can withstand temperatures as low as -55°C and as high as 125°C (-67°F to 257°F), making it suitable for a wide range of environments. Elevate your labeling and organization game with this versatile shrink tubing, a must-have in any workspace.