EC9987-000

Heilind Number:RYCEC9987-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC9987-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05803941

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC9987-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
SKU:RYCEC9987-000

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of durable PVC, these straight-cut markers feature bold Black legends for clear labeling. Designed for push-on application, they securely attach to cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter. Perfect for organizing wires and cables in any setting, these markers are a must-have for efficient and professional cable management.