EC9991-000

Heilind Number:RYCEC9991-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC9991-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05813945

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC9991-000
Color:White
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
SKU:RYCEC9991-000

Detailed Description

Easily identify and organize cables with our Z-Type Marker in classic white. Made of durable PVC with a sleek black legend, these straight-cut markers offer a professional touch to your labeling needs. Designed for quick installation, they securely push onto cables with a diameter ranging from .08 to .13 inches (2-3.2 mm). Perfect for efficient cable management in various settings, from offices to industrial sites. Explore our range of label and identification products for all your marking requirements.