EC9992-000

Heilind Number:RYCEC9992-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC9992-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05803945

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC9992-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
SKU:RYCEC9992-000

Detailed Description

Enhance cable organization with our White Z-Type Marker, a sleek and durable solution for efficient labeling. Crafted from PVC, it boasts a straight cut design with black legends for clear visibility. Perfect for quick installation, this push-on marker suits cables with a diameter range of .06 to .08 inches (1.5 to 2 mm). Ideal for various applications, it falls under our Label & Identification Products category, specifically designed for Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves. Elevate your cable management game with this essential accessory.