EC9993-000

Heilind Number:RYCEC9993-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC9993-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05813944

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC9993-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
SKU:RYCEC9993-000

Detailed Description

Easily identify cables with our Z-Type Marker in White. Made of durable PVC, these markers feature straight cuts and black legends for clear labeling. Designed for push-on installation, they are compatible with cables ranging from .08 to .13 inches (2 to 3.2 mm) in diameter. Perfect for organizing and labeling cables in various applications, these markers are a must-have in any workspace.