EC9994-000

Heilind Number:RYCEC9994-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC9994-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05803944

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC9994-000
Color:White
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
SKU:RYCEC9994-000

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in White. Crafted from durable PVC, these markers feature a sleek design with straight cuts for seamless attachment. The bold black legend ensures clear visibility, while the push-on style allows for quick and hassle-free installation on cables with diameters ranging from .06 to .08 inches (1.5-2mm). Perfect for labeling and managing wires in various settings, these markers are a must-have for efficient cable organization. Explore our range of Label & Identification Products for more options.