| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EC9996-000 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .08 - .13 in, 2 - 3.2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| SKU: | RYCEC9996-000 |
EC9996-000
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in White. Crafted from durable PVC, this sleek marker ensures lasting performance. Featuring a straight cut and a bold Black legend color, it offers clear identification for streamlined cable management. Simply push it on cables with a diameter ranging from .08 to .13 inches (2-3.2 mm) for a secure fit. Perfect for labeling and identifying wires, this marker is a must-have for efficient and professional cable installations. Explore our range of Label & Identification Products for more essential tools.

