EC9997-000

Heilind Number:RYCEC9997-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC9997-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05813943

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC9997-000
Color:White
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
SKU:RYCEC9997-000

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in classic White. Made of durable PVC, these straight-cut markers feature bold Black legends for clear labeling. Designed for quick application, simply push them onto cables with a diameter of .08 to .13 inches (2-3.2 mm). Perfect for efficient cable management, these markers are a must-have for any organization system. Explore our Label & Identification Products for more essential tools like these.