| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ECA-0030 |
| Accessory Type: | Ferrule |
| Contact Amperage: | 1 A |
| GPL: | 553 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C259 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Part Aliases: | 444249-000 |
| SKU: | RYCECA-0030 |
ECA-0030
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the ECA-0030 Ferrule. Designed for reliable performance in extreme environments, this connector features a contact amperage rating of 1A and can withstand operating temperatures ranging from -65 to 125°C (-85 to 257°F). It is ideal for terminating wires and cables, providing secure and efficient connectivity. Crafted for durability and precision, the ECA-0030 is a vital component for various electronic systems in demanding industries.

