ECS-0002

Heilind Number:RYCECS-0002
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:ECS-0002
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ECS-0002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ECS-0002
Gender:Plug
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:2.5 mm
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2]
Contact Type:Socket
Contact Amperage:5 A
GPL:553
Mating Retention Type:Jackscrew
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C259
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Shell Assembly
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:Without Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:114123-000
SKU:RYCECS-0002

Detailed Description

Enhance your power and signal connections with our ECS-0002 connector, designed for reliable performance in demanding environments. Featuring a gold and nickel contact plating for optimal conductivity, this plug connector ensures secure crimp termination. With a voltage rating of 1500 VAC and 954 VDC, it's suitable for high-power applications. The UL 94V-0 flammability standard compliance guarantees safety, while the aerospace defense and marine-grade construction assure durability. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), this connector is ideal for various industrial settings. Equipped with a jackscrew mating retention system and keyed alignment, it offers easy and secure installation. Whether for wire-to-wire connections or other applications, this connector shell assembly, part of our C259 product line, is the perfect choice for your needs.