ECS-0004

Heilind Number:RYCECS-0004
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:ECS-0004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ECS-0004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ECS-0004
Gender:Receptacle
Mount Type:Fixing Screw
Termination Method:Crimp
Contact Plating:Gold, Nickel
Pitch:1 in
Voltage:1500 VAC, 954 VDC
Shell Size:50.8 [2]
Contact Type:Socket
Contact Amperage:5 A
GPL:553
Mating Retention Type:Jackscrew
Packaging:Package
Flange:Without
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C259
Body Plating Material:Nickel
Connector System:Wire to Wire
Connector Product Type:Connector Shell Assembly
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Retention Clip
Panel Gasket:Without
Mating Hardware:Quick Disconnect
Application Option:Without Cable Clamp and With Ears On Shell
Box Mount:No
Material Flammability Standard:UL 94V-0
Part Aliases:016961-000
SKU:RYCECS-0004

Detailed Description

Enhance your power and signal connectivity with this high-performance receptacle. Featuring a durable fixing screw mount and crimp termination method, it ensures secure and reliable connections for a variety of applications. With gold and nickel contact plating, it offers excellent conductivity and corrosion resistance, while its UL 94V-0 flammability standard ensures safety. Operating in extreme temperatures from -65 to 125°C (-85 to 257°F), it's suitable for demanding environments. Ideal for aerospace, defense, and marine industries, this connector is RoHS compliant and lead-free solder capable, making it environmentally friendly. Upgrade your wire-to-wire connection with this essential component.