ED2530-000

Heilind Number:RYCED2530-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:ED2530-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06221915-LC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ED2530-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:F
Marker Cut:Straight
SKU:RYCED2530-000

Detailed Description

Enhance cable organization and identification with our Z-Type Marker in White. Crafted from durable PVC, this marker features a sleek Straight cut design for easy application. The Black legend stands out clearly, ensuring efficient labeling. Designed for Push-On installation, it is compatible with cables ranging from .22 to .35 inches (5.5 to 8.9 mm) in diameter. Perfect for various labeling needs, it is a must-have in any workspace.