EF6868-000

Heilind Number:RYCEF6868-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EF6868-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

STXR40AZ00-1614BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EF6868-000
Body Material:Aluminum
Body Orientation:Straight
Backshell Plating:Zinc Nickel
Color:Black
Shell Size:17, E
Cable Diameter Range:11.1 - 17.8 mm, .438 - .7 in
SKU:RYCEF6868-000

Detailed Description

Enhance the durability and functionality of your circular connectors with our Straight Backshell in black, crafted from high-quality aluminum with Zinc Nickel plating. Designed for Shell Size 17, this backshell offers a secure and reliable connection, perfect for a wide range of applications. With a cable diameter range of 11.1 to 17.8 mm, (.438 to .7 inches), it ensures a snug fit for your cables. Trust in its robust construction to provide long-lasting performance, making it an essential accessory for your connector setup. Explore our range of Circular Connector Accessories & Components for all your connectivity needs.