EF8489-000

Heilind Number:RYCEF8489-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EF8489-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-2X-1K-3/32-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EF8489-000
Color:White
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.05 - .075 in, 1.27 - 1.9 mm
Tubing Type:Ladder
SKU:RYCEF8489-000

Detailed Description

Enhance cable organization with our TMS-SCE-2X-1K-3/32-S1-9, a durable and versatile shrink tubing solution. Designed for seamless cable labeling and identification, this white tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables with diameters ranging from .05 to .075 inches. With an overall length of 1 inch and an operating temperature range of -55 to 135°C (-67 to 275°F), it's suitable for various environments. The ladder-style design adds efficiency to your labeling process, making it a perfect choice for wire and cable marking. Upgrade your organization system with this high-quality shrink tubing.