EF8491-000

Heilind Number:RYCEF8491-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EF8491-000
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-1K-2-1/4-2.0-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EF8491-000
Color:Yellow
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:22.3 - 50.8 mm, .88 - 2 in
Tubing Type:Ladder
SKU:RYCEF8491-000

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1K-2-1/4-2.0-S1-4 shrink tubing. Designed for efficiency, this yellow tubing boasts a 3:1 shrink ratio and a durable construction that withstands temperatures ranging from -55 to 135°C (-67 to 275°F). With an overall length of 1 inch, it accommodates cables with diameters between 22.3 to 50.8mm (.88 to 2 inches), making it versatile for various applications. Its ladder design and printable surface make labeling and categorizing cables easy, ensuring seamless connectivity in any setup. Elevate your cable management game with this essential tool.