| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EF8925-000 |
| Color: | Black |
| Body Orientation: | Right Angle |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Part Aliases: | EF8925-000 STXR40AZ90-0806AI |
| SKU: | RYCEF8925-000 |
EF8925-000
| Heilind Number: | RYCEF8925-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EF8925-000 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your aerospace, defense, or marine equipment with our high-performance Side-Entry Tinel-Lock Ring. Engineered for durability and functionality, this ring features a black aluminum shell with a 90° adapter angle and a body orientation that ensures a secure fit in any application. The zinc nickel backshell plating provides corrosion resistance, while the Chromate Chemical Conversion adapter material guarantees optimal performance in harsh environments. Suitable for cable diameters ranging from .188 to .3 inches, this connector accessory is essential for maintaining reliable connections under extreme conditions. Trust in our quality craftsmanship to meet your most demanding requirements.

