| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EF9129-000 |
| Color: | Black |
| Series: | TXR |
| Shell Size: | 09, A |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Cable Diameter Range: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 6 |
| Cable Entry Diameter: | .01 - .38 in |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Part Aliases: | EF9129-000 TXR40AZ00-0806AI2 |
| SKU: | RYCEF9129-000 |
EF9129-000
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the TXR40AZ00-0806AI2 Circular Connector Backshell. This essential component, made of durable aluminum with a zinc nickel chromate chemical conversion coating, ensures reliable performance in harsh environments. Designed for side-entry installation, it accommodates cables with a diameter range of 4.8 to 7.6 mm, providing secure connections in high-stress situations. With an operating temperature range of -85 to 347°F, this backshell is ideal for demanding industrial settings. Trust in the TXR40AZ00-0806AI2 for superior quality and performance in your circular connector systems.

