EG0321-000

Heilind Number:RYCEG0321-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EG0321-000
ECAD Model:
3D Model

Description:

82A1122-22-6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EG0321-000
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 150 °C
SKU:RYCEG0321-000

Detailed Description

Enhance your industrial applications with our high-quality multiconductor cable, designed for efficient power transmission in demanding environments. With a voltage rating of 600 V AC and a conductor made of silver-coated copper, this cable ensures reliable conductivity. Its 22 AWG wire size and modified radiation cross-linked ETFE polymer jacket offer optimal protection and flexibility, even in extreme temperatures ranging from -65 to 150 °C. Trust in the durability and performance of this essential component for powering your equipment with seamless efficiency.