""circular_connector_backshells""

Heilind Number:RYCEG0735-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""circular_connector_backshells""
Datasheet:Drawing
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"circular_connector_backshells\"\"
SKU:RYCEG0735-000

Detailed Description

Elevate your aerospace, defense, and marine connectivity with the TXR40BW90-1407AI2 series. Designed for rugged performance, this side-entry Tinel-Lock Ring backshell boasts a durable Nickel Aluminum Bronze construction, ensuring reliability in demanding environments. With a wide cable diameter range of .219 to .35 inches (5.6 to 8.9 mm), it accommodates various applications with ease. The 90° adapter angle and right-angle body orientation provide versatile installation options, while the shotblast glass bead finish adds a touch of industrial elegance. Operating flawlessly in temperatures ranging from -65 to 260°C (-85 to 500°F), this backshell is the perfect fusion of functionality and durability for critical missions. RoHS compliant and lead-free, it meets the highest industry standards for environmental responsibility. Upgrade your circular connector system with the TXR40BW90-1407AI2, the pinnacle of performance and reliability.