| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EG2057-000 |
| Color: | Bright |
| Series: | Raychem TXR |
| Shell Size: | 21, G |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| Adapter Angle: | Straight |
| Body Material: | Aluminum |
| Cable Diameter: | .188 - .3 in, 4.8 - 7.6 mm |
| Adapter Material: | Electroless Nickel (AMS-C-26074) |
| Adapter Entry Size: | 6 |
| Cable Diameter Range: | .2 - 9.5 mm |
| Cable Entry Diameter: | .01 - .38 in |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Part Aliases: | EG2057-000 TXR40AC00-2006AI |
| SKU: | RYCEG2057-000 |
EG2057-000
Specifications
Detailed Description
Experience seamless and secure cable connections with the Raychem TXR EG2057-000 Side-Entry Tinel-Lock Ring. Crafted with durable aluminum and Electroless Nickel adapter material, this straight adapter features a shell size 21 and G, accommodating cable diameters ranging from .188 to .3 inches. With an operating temperature range of -65 to 200°C, it ensures reliable performance even in harsh environments. Known by its alias TXR40AC00-2006AI, this high-quality component is a vital addition to your Circular Connector Accessories & Components, offering efficient cable strain relief and optimal connectivity. Upgrade your setup with the EG2057-000 for enhanced functionality and peace of mind.

