| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EG4773-000 |
| Color: | Black |
| Shell Size: | 11, B |
| Body Material: | Aluminum |
| Cable Diameter: | .313 - .5 in, 7.9 - 12.7 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Cable Diameter Range: | .313 - .5 in, 7.9 - 12.7 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 10 |
| Cable Entry Diameter: | .01 - .63 in |
| Body Orientation: | Straight |
| Backshell Plating: | Zinc Nickel |
| Part Aliases: | EG4773-000 STXR40AZ00-1010AI |
| SKU: | RYCEG4773-000 |
EG4773-000
Specifications
Detailed Description
Enhance your aerospace, defense, and marine applications with the STXR40AZ00-1010AI Circular Connector Backshell in sleek Black. Crafted with durable Aluminum, this Side-Entry Tinel-Lock Ring ensures secure cable management, accommodating cable diameters ranging from .313 to .5 inches (7.9 to 12.7 mm). Featuring a straight adapter angle and entry size 10, it guarantees effortless installation. The Zinc Nickel backshell plating and ASTM B841-compliant adapter material offer reliable performance in harsh environments, with an operating temperature range of -65 to 175°C (-85 to 347°F). Perfect for various connector systems, this accessory is essential for maintaining optimal functionality and durability in demanding settings. Elevate your connectivity solutions with this high-quality component.

