| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EG4774-000 |
| Color: | Black |
| Body Orientation: | Straight |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | EG4774-000 STXR40AZ00-1212AI |
| SKU: | RYCEG4774-000 |
EG4774-000
Specifications
Detailed Description
Enhance the performance and durability of your aerospace, defense, or marine equipment with our STXR40AZ00-1212AI Backshell. Designed for secure cable management, this black aluminum shell features a side-entry Tinel-Lock Ring, providing reliable connectivity in harsh environments. With a cable diameter range of .375 to .6 inches, it accommodates various cable sizes with ease. The straight adapter, made of Zinc Nickel with Chromate Chemical Conversion, ensures corrosion resistance and longevity. Operating seamlessly in temperatures ranging from -65 to 175°C, this backshell guarantees optimal performance even in extreme conditions. Upgrade your circular connectors with this essential accessory for seamless connectivity in critical applications.

