| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EG4775-000 |
| Color: | Black |
| Body Orientation: | Straight |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | EG4775-000 STXR40AZ00-1414BI |
| SKU: | RYCEG4775-000 |
EG4775-000
Specifications
Detailed Description
Enhance your aerospace, defense, and marine connectivity with this high-quality Tinel-Lock Ring. Featuring a durable aluminum construction and a sleek black finish, it offers reliable performance in extreme operating conditions, with a wide temperature range of -65 to 175°C (-85 to 347°F). Designed for side-entry installation, it ensures secure cable management for cables ranging from .438 to .7 inches (11.1 to 17.8 mm) in diameter. The straight adapter, made of Zinc Nickel with Chromate Chemical Conversion, guarantees corrosion resistance and longevity. Perfect for circular connectors, this accessory is a must-have for demanding applications.

