| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EG4782-000 |
| Color: | Black |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Body Orientation: | Right Angle |
| Backshell Plating: | Zinc Nickel |
| Part Aliases: | EG4782-000 STXR40AZ90-1212BI |
| SKU: | RYCEG4782-000 |
EG4782-000
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the STXR40AZ90-1212BI Backshell. Crafted from durable aluminum with a sleek black finish, this 90° right angle adapter ensures secure cable management. Its Tinel-Lock Ring design, suitable for cable diameters ranging from 9.5 to 15.2mm, guarantees reliable connectivity in harsh environments. With an operating temperature range of -65 to 175°C, it offers optimal performance even in extreme conditions. The Zinc Nickel plating and Chromate Chemical Conversion provide added durability, making it ideal for mission-critical operations. Upgrade your circular connectors with this essential component for seamless and robust connectivity.

