| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EG4783-000 |
| Color: | Black |
| Body Orientation: | Right Angle |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | 11.1 - 17.8 mm, .438 - .7 in |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C418 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | 11.1 - 17.8 mm, .438 - .7 in |
| Adapter Angle: | 90° |
| Adapter Entry Size: | 14 |
| Cable Entry Diameter: | .01 - .88 in |
| Part Aliases: | EG4783-000 STXR40AZ90-1214BI |
| SKU: | RYCEG4783-000 |
EG4783-000
Specifications
Detailed Description
Enhance your aerospace, defense, or marine applications with the STXR40AZ90-1214BI Circular Connector Backshell. Crafted from durable black aluminum, this side-entry Tinel-Lock Ring ensures secure cable management in even the harshest environments, with an operating temperature range of -65 to 175°C (-85 to 347°F). The 90° adapter made of Zinc Nickel with Chromate Chemical Conversion provides reliable connectivity, accommodating cable diameters ranging from 11.1 to 17.8mm (.438 to .7 inches). Perfect for right-angle body orientations, this backshell is essential for maintaining optimal performance in critical systems.

