EG4788-000

Heilind Number:RYCEG4788-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EG4788-000
ECAD Model:
3D Model

Description:

TXR40AZ00-1005AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EG4788-000
Color:Black
Series:TXR
Body Orientation:Straight
Shell Size:11, B
Body Material:Aluminum
Backshell Plating:Zinc Nickel
Cable Diameter Range:.156 - .25 in, 4 - 6.4 mm
SKU:RYCEG4788-000

Detailed Description

Enhance the durability and functionality of your circular connectors with our TXR series backshells. Designed for seamless integration with shell size 11 connectors, these straight aluminum backshells feature zinc nickel plating for reliable performance in demanding environments. With a cable diameter range of .156 to .25 inches (4 to 6.4 mm), they provide a secure fit for a wide variety of applications. The sleek black finish adds a professional touch to your setup, making them ideal for industrial and commercial use. Upgrade your connector system with the TXR series backshells for enhanced connectivity and protection.