| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EG4790-000 |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | .156 - .25 in, 4 - 6.4 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .156 - .25 in, 4 - 6.4 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 5 |
| Cable Entry Diameter: | .01 - .31 in |
| Part Aliases: | EG4790-000 TXR40AZ00-1205AI |
| SKU: | RYCEG4790-000 |
EG4790-000
Specifications
Detailed Description
Enhance your aerospace, defense, or marine connectivity with the TXR40AZ00-1205AI Circular Connector Backshell in classic black. Crafted from durable aluminum with a resilient Zinc Nickel plating, this straight adapter features a side-entry Tinel-Lock Ring design for secure cable connections. Suitable for cable diameters ranging from .156 to .25 inches, it ensures reliable performance in temperatures as low as -65°C to as high as 175°C. With its versatile 13 C shell size and lead-free solder compatibility, it's a must-have accessory for maintaining seamless communication in demanding environments. Elevate your connectivity setup with this essential component.

