| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EG4820-000 |
| Color: | Black |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 13, C |
| Body Material: | Aluminum |
| Cable Diameter: | .375 - .6 in, 9.5 - 15.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Zinc Nickel (ASTM B841) Chromate Chemical Conversion |
| Backshell Plating: | Zinc Nickel |
| Cable Diameter Range: | .375 - .6 in, 9.5 - 15.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 12 |
| Cable Entry Diameter: | .01 - .75 in |
| Part Aliases: | EG4820-000 TXR40AZ00-1212AI |
| SKU: | RYCEG4820-000 |
EG4820-000
Specifications
Detailed Description
Elevate your aerospace, defense, and marine connectivity with our innovative Side-Entry Tinel-Lock Ring. Expertly designed for durability, this black aluminum shell boasts a straight body orientation and a 12 adapter entry size, ensuring seamless integration with cables ranging from .375 to .6 inches in diameter. With an operating temperature range of -65 to 175 °C, or -85 to 347 °F, it guarantees reliable performance even in the harshest conditions. The adapter, made of Zinc Nickel with Chromate Chemical Conversion, adds an extra layer of protection, making it ideal for demanding applications. Trust in our high-quality Circular Connector Accessories & Components to streamline your connections and enhance your operational efficiency.

