| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EG6470-000 |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 12, 14, 14S |
| Body Material: | Aluminum |
| Cable Diameter: | .25 - .4 in, 6.4 - 10.2 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .25 - .4 in, 6.4 - 10.2 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 8 |
| Cable Entry Diameter: | .01 - .5 in |
| Part Aliases: | EG6470-000 TXR54AB00-1408BIJ |
| SKU: | RYCEG6470-000 |
EG6470-000
Specifications
Detailed Description
Enhance your connector setup with the TXR54AB00-1408BIJ, a durable and efficient backshell designed for aerospace, defense, and marine applications. Crafted from high-grade aluminum with a protective olive drab coating, this component ensures reliable performance even in harsh environments. Its side-entry Tinel-Lock Ring design, featuring a straight adapter angle and entry size 8, accommodates cables with diameters ranging from .25 to .4 inches (6.4 to 10.2 mm). The cadmium adapter material and plating meet stringent AMS-QQ-P-416 Type II, Class 3 standards for added durability. Operating within a wide temperature range of -65 to 175°C (-85 to 347°F), this backshell is suitable for diverse industrial settings. Perfect for use in conjunction with circular connectors, it offers essential protection and strain relief, making it an indispensable accessory for your connectivity needs.

