EG9364-000

Heilind Number:RYCEG9364-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EG9364-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1211-26-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EG9364-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:26 AWG
Wire Color:White
Jacket Color:White
SKU:RYCEG9364-000

Detailed Description

Elevate your electrical applications with our high-performance 26 AWG wire. Designed for industrial use, this multiconductor cable features a durable Radiation-Crosslinked, Modified ETFE jacket and tin-coated copper conductors, ensuring reliable conductivity in high-voltage environments up to 600 V AC. With an operating temperature range of -65 to 150 °C, it's suitable for a wide range of challenging conditions. The pristine white color of both the wire and jacket adds a clean, professional touch to any installation. Trust in this cable for robust power transmission in demanding industrial settings.