EG9520-000

Heilind Number:RYCEG9520-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EG9520-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC1811-0-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EG9520-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:1/0 AWG
Wire Color:White
Jacket Color:White
SKU:RYCEG9520-000

Detailed Description

Enhance your electrical setup with our high-quality 1/0 AWG Multiconductor Industrial Cable. Designed for heavy-duty applications, this cable features a durable Radiation-Crosslinked, Modified ETFE jacket and Tin-Coated Copper conductors, ensuring reliable performance in extreme environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it's perfect for industrial use. The white jacket and conductor color make it easy to identify and install. Trust in this cable for efficient power transmission in your facility.