| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EH0608-000 |
| Color: | Olive Drab |
| Shell Size: | 36 |
| Body Material: | Aluminum |
| Cable Diameter: | 19.1 - 30.6 mm, .75 - 1.3 in |
| Device Type: | Band Strap |
| GPL: | 571 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H478 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Cable Diameter Range: | .2 - 41.3 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 26 |
| Cable Entry Diameter: | .01 - 1.63 in |
| Part Aliases: | EH0608-000 BNX18AB00C3626 |
| SKU: | RYCEH0608-000 |