EH1363-000

Heilind Number:RYCEH1363-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EH1363-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1224-22-6/9-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EH1363-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
SKU:RYCEH1363-000

Detailed Description

Enhance your industrial power connections with this high-performance cable, designed for a voltage rating of 600 V AC. Featuring 22 AWG wire size, it ensures optimal conductivity for your electrical systems. Crafted with a jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable offers exceptional durability, even in harsh industrial environments. The conductors are made of Silver-Coated High Strength Copper Alloy, guaranteeing reliable power transmission. With an operating temperature range from -65 to 200 °C, this cable is suitable for a wide range of applications. Trust in its quality for seamless performance in your industrial setups.