EH2302-000

Heilind Number:RYCEH2302-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EH2302-000
ECAD Model:
3D Model

Description:

82A0121-10-0/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EH2302-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:10 AWG
SKU:RYCEH2302-000

Detailed Description

Elevate your industrial power applications with this high-performance multiconductor cable. Engineered for reliability in demanding environments, it features a durable Modified Radiation Cross-linked ETFE Polymer jacket and tin-coated copper conductors. With a voltage rating of 600 V AC and a wire size of 10 AWG, it ensures efficient power transmission. Operating flawlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile solution for various industrial settings. Trust in its quality construction for consistent performance you can rely on.