EH2422-000

Heilind Number:RYCEH2422-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EH2422-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/7311-26-0/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EH2422-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-100 - 200 °C
Wire Size:.13 mm², 26 AWG
Wire Color:Black, White
Jacket Color:Black
SKU:RYCEH2422-000

Detailed Description

Enhance your industrial applications with this high-performance multiconductor cable, designed for efficiency and durability. With a voltage rating of 600V AC, it ensures reliable power transmission in even the most demanding environments. The 26 AWG wire size, made of silver-coated high strength copper alloy, guarantees optimal conductivity and longevity. Its Radiation-Crosslinked, Modified ETFE jacket provides excellent protection against harsh conditions, while the operating temperature range of -100 to 200 °C ensures reliable performance in extreme heat or cold. Available in black and white wire colors, with a sleek black jacket, this cable not only delivers superior functionality but also adds a professional touch to your setup. Trust in its quality for all your electrical power and industrial needs.