EH2424-000

Heilind Number:RYCEH2424-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EH2424-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55/7311-22-0/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EH2424-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-100 - 200 °C
Wire Size:22 AWG, .33 mm²
Wire Color:Black, White
Jacket Color:Black
SKU:RYCEH2424-000

Detailed Description

Experience unparalleled performance with our high-quality electrical power and industrial cable. Designed to meet the most demanding applications, this cable boasts a voltage rating of 600 V AC and is constructed with a durable Radiation-Crosslinked, Modified ETFE jacket. The silver-coated high strength copper alloy conductor ensures optimal conductivity, while the 22 AWG wire size (.33 mm²) offers versatility for various projects. Operating smoothly in temperatures ranging from -100 to 200 °C, this cable is a reliable choice for industrial settings. Available in black and white wire colors with a sleek black jacket, it not only delivers top-notch functionality but also adds a professional touch to your installations. Trust in the quality and performance of this multiconductor industrial cable for all your electrical power needs.