EH3124-000

Heilind Number:RYCEH3124-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EH3124-000
ECAD Model:
3D Model

Description:

55A4122-12-2/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EH3124-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:12 AWG
SKU:RYCEH3124-000

Detailed Description

Elevate your industrial power systems with our high-performance 12 AWG Multiconductor Cable. Designed for optimal conductivity and durability, this cable features a silver-coated copper conductor and a modified radiation cross-linked ETFE polymer jacket. With a voltage rating of 600 V AC and an operating temperature range of -65 to 200 °C, it ensures reliable performance in a variety of harsh environments. Suitable for a wide range of applications, this cable is a versatile and essential component for any electrical project. Upgrade your wiring setup with this premium quality solution, built to meet the demands of industrial standards.