EH5738-000

Heilind Number:RYCEH5738-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EH5738-000
ECAD Model:
3D Model

Description:

55A4122-8-2/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EH5738-000
Voltage:600 V AC
Wire Size:8 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
SKU:RYCEH5738-000

Detailed Description

Experience seamless power transmission with our high-performance 8 AWG Multiconductor Industrial Cable, designed to meet the demands of industrial and electrical power applications. Engineered with a durable Modified Radiation Cross-linked ETFE Polymer jacket, this cable ensures optimal protection against environmental factors, making it suitable for a wide range of operating conditions. The silver-coated copper conductors guarantee efficient and reliable connectivity, while the 600 V AC voltage rating ensures safe and consistent power delivery. With an impressive operating temperature range of -65 to 200 °C, this cable is built to withstand extreme heat and cold, making it a versatile solution for diverse industrial settings. Trust in the quality and durability of our cable to keep your operations running smoothly.