EH6485-000

Heilind Number:RYCEH6485-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EH6485-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55A1851-24-MST5-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EH6485-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
SKU:RYCEH6485-000

Detailed Description

This high-quality multiconductor industrial cable is designed for demanding electrical power applications, boasting a robust construction that ensures reliable performance in various industrial settings. With a voltage rating of 600 V AC and a conductor material of tin-coated copper, it guarantees efficient power transmission. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, provides exceptional durability and protection against harsh environments, while the 24 AWG wire size offers flexibility for easy installation. Operating seamlessly in temperature ranges from -65 to 150 °C, this cable is a versatile and essential component for industrial machinery and equipment. Trust in its superior quality for your power and data transmission needs.