EH6704-000

Heilind Number:RYCEH6704-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EH6704-000
ECAD Model:
3D Model

Description:

44AM1821-18-9/96-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EH6704-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
SKU:RYCEH6704-000

Detailed Description

Elevate your electrical power systems with our high-performance cable, ideal for industrial applications. With a maximum voltage rating of 600 V AC, this 18 AWG wire ensures reliable power transmission in demanding environments. The jacket, crafted from Modified Radiation Cross-linked PVDF, offers exceptional durability and resistance to heat, withstanding temperatures ranging from -65 to 150 °C. Its tin-coated copper conductor guarantees efficient conductivity, while the multiconductor design allows for versatile use. Upgrade your setup with this premium quality cable, designed to meet the rigorous demands of industrial operations.