EH6723-000

Heilind Number:RYCEH6723-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EH6723-000
ECAD Model:
3D Model

Description:

44AM1831-18-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EH6723-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
SKU:RYCEH6723-000

Detailed Description

Elevate your electrical power transmission with this high-performance cable, designed for industrial applications. With a voltage rating of 600 V AC and a durable 18 AWG wire size, it ensures reliable power delivery. The jacket material, Modified Radiation Cross-linked PVDF, and conductor material, Tin-Coated Copper, guarantee longevity and resilience even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile and essential component for any industrial setup. Trust in its exceptional quality for optimal performance and peace of mind.